Similar
Similar




2916 YL001 | |
|---|---|
DigiKey Part Number | A2916Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2916 YL001 |
Description | HOOK-UP STRND 16AWG YELLOW 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Obsolete | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11540 |
Conductor Strand 19/0.0117" | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5858 YL001 | Alpha Wire | 2 | 5858YL001-ND | 1.847,57000 € | Similar |
| AT161929 YL001 | Alpha Wire | 0 | AT161929YL001-ND | 1.724,54000 € | Similar |








