


2857/1 WH005 | |
|---|---|
DigiKey Part Number | A2857/1W-100-ND |
Manufacturer | |
Manufacturer Product Number | 2857/1 WH005 |
Description | HOOK-UP SOLID 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,11000 € | 584,11 € |
| 2 | 555,08500 € | 1.110,17 € |
| 3 | 538,65333 € | 1.615,96 € |
| 5 | 518,50400 € | 2.592,52 € |
| 7 | 505,55714 € | 3.538,90 € |
| 10 | 492,10700 € | 4.921,07 € |
| 25 | 481,20440 € | 12.030,11 € |
| Unit Price without VAT: | 584,11000 € |
|---|---|
| Unit Price with VAT: | 695,09090 € |





