


2855/1 VI005 | |
|---|---|
DigiKey Part Number | A2855/1V-100-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 VI005 |
Description | HOOK-UP SOLID 22AWG VIOLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 € | 166,43 € |
| 2 | 158,29500 € | 316,59 € |
| 3 | 153,68667 € | 461,06 € |
| 5 | 148,04200 € | 740,21 € |
| 7 | 144,41429 € | 1.010,90 € |
| 10 | 140,65000 € | 1.406,50 € |
| 25 | 131,33160 € | 3.283,29 € |
| 50 | 125,07960 € | 6.253,98 € |
| Unit Price without VAT: | 166,43000 € |
|---|---|
| Unit Price with VAT: | 198,05170 € |


