


2855/1 VI001 | |
|---|---|
DigiKey Part Number | 2855/1VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 VI001 |
Description | HOOK-UP SOLID 22AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.023,30000 € | 1.023,30 € |
| 2 | 972,06500 € | 1.944,13 € |
| 3 | 943,05000 € | 2.829,15 € |
| 5 | 907,47000 € | 4.537,35 € |
| 7 | 884,60571 € | 6.192,24 € |
| 10 | 860,85800 € | 8.608,58 € |
| Unit Price without VAT: | 1.023,30000 € |
|---|---|
| Unit Price with VAT: | 1.217,72700 € |


