

2855/1 RD001 | |
---|---|
DigiKey Part Number | A2855/1R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 RD001 |
Description | HOOK-UP SOLID 22AWG RED 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 839,97000 € | 839,97 € |
2 | 798,01500 € | 1.596,03 € |
3 | 774,26000 € | 2.322,78 € |
5 | 756,51200 € | 3.782,56 € |
Unit Price without VAT: | 839,97000 € |
---|---|
Unit Price with VAT: | 999,56430 € |


