


2854/1 YL005 | |
|---|---|
DigiKey Part Number | 2854/1YL005-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 YL005 |
Description | HOOK-UP SOLID 24AWG YELLOW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,03000 € | 155,03 € |
| 2 | 147,46000 € | 294,92 € |
| 3 | 143,17333 € | 429,52 € |
| 5 | 137,92000 € | 689,60 € |
| 7 | 134,54714 € | 941,83 € |
| 10 | 131,04500 € | 1.310,45 € |
| Unit Price without VAT: | 155,03000 € |
|---|---|
| Unit Price with VAT: | 184,48570 € |


