24 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2854/1 SL005

DigiKey Part Number
2854/1SL005-ND
Manufacturer
Manufacturer Product Number
2854/1 SL005
Description
HOOK-UP SOLID 24AWG SLATE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.040" (1.02mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1153,11000 €153,11 €
2145,62500 €291,25 €
3141,39333 €424,18 €
5136,20600 €681,03 €
7132,87429 €930,12 €
10129,41500 €1.294,15 €
Manufacturers Standard Package
Unit Price without VAT:153,11000 €
Unit Price with VAT:182,20090 €
Alternate Length
HOOK-UP SOLID 24AWG SLATE 1000'
In-Stock: 0
Unit Price: 915,99000 €