24 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2854/1 OR001

DigiKey Part Number
2854/1OR001-ND
Manufacturer
Manufacturer Product Number
2854/1 OR001
Description
HOOK-UP SOLID 24AWG ORANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,89910 €899,10 €
2.0000,85387 €1.707,74 €
3.0000,82826 €2.484,78 €
5.0000,79685 €3.984,25 €
7.0000,77666 €5.436,62 €
10.0000,75811 €7.581,10 €
Manufacturers Standard Package
Unit Price without VAT:0,89910 €
Unit Price with VAT:1,06993 €
Alternate Length
HOOK-UP SOLID 24AWG ORANGE 100'
In-Stock: 1
Unit Price: 224,69000 €