


2854/1 BR001 | |
|---|---|
DigiKey Part Number | 2854/1BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 BR001 |
Description | HOOK-UP SOLID 24AWG BROWN 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,37000 € | 922,37 € |
| Unit Price without VAT: | 922,37000 € |
|---|---|
| Unit Price with VAT: | 1.097,62030 € |


