


2853/1 WH001 | |
|---|---|
DigiKey Part Number | A2853/1W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 WH001 |
Description | HOOK-UP SOLID 26AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,20000 € | 758,20 € |
| 2 | 720,40500 € | 1.440,81 € |
| 3 | 699,00667 € | 2.097,02 € |
| 5 | 672,76600 € | 3.363,83 € |
| 7 | 655,91143 € | 4.591,38 € |
| 10 | 638,39700 € | 6.383,97 € |
| Unit Price without VAT: | 758,20000 € |
|---|---|
| Unit Price with VAT: | 902,25800 € |




