


2845/7 GR005 | |
|---|---|
DigiKey Part Number | 2845/7GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 GR005 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,87000 € | 189,87 € |
| 2 | 180,60500 € | 361,21 € |
| 3 | 175,36333 € | 526,09 € |
| 5 | 168,94000 € | 844,70 € |
| 7 | 164,81714 € | 1.153,72 € |
| 10 | 160,53500 € | 1.605,35 € |
| 25 | 149,93800 € | 3.748,45 € |
| 50 | 142,29220 € | 7.114,61 € |
| 100 | 140,23480 € | 14.023,48 € |
| Unit Price without VAT: | 189,87000 € |
|---|---|
| Unit Price with VAT: | 225,94530 € |


