


2845/7 GR001 | |
|---|---|
DigiKey Part Number | 2845/7GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 GR001 |
Description | HOOK-UP STRND 22AWG GRN 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.179,93000 € | 1.179,93 € |
| 2 | 1.121,05000 € | 2.242,10 € |
| 3 | 1.087,71333 € | 3.263,14 € |
| 5 | 1.046,83400 € | 5.234,17 € |
| 7 | 1.020,57143 € | 7.144,00 € |
| 10 | 993,28600 € | 9.932,86 € |
| Unit Price without VAT: | 1.179,93000 € |
|---|---|
| Unit Price with VAT: | 1.404,11670 € |


