22 AWG Hook-Up Wire 19/34 Violet 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Violet 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/19 VI005

DigiKey Part Number
2845/19VI005-ND
Manufacturer
Manufacturer Product Number
2845/19 VI005
Description
HOOK-UP STRND 22AWG VIO 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Violet 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1156,91000 €156,91 €
2149,24000 €298,48 €
3144,90333 €434,71 €
5139,58600 €697,93 €
7136,17286 €953,21 €
10132,62700 €1.326,27 €
Manufacturers Standard Package
Unit Price without VAT:156,91000 €
Unit Price with VAT:186,72290 €
Alternate Length
HOOK-UP STRND 22AWG VIOLET 1000'
In-Stock: 2
Unit Price: 938,57000 €