


2845/19 VI001 | |
|---|---|
DigiKey Part Number | 2845/19VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 VI001 |
Description | HOOK-UP STRND 22AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Violet 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,90000 € | 926,90 € |
| 2 | 880,56000 € | 1.761,12 € |
| 3 | 854,32000 € | 2.562,96 € |
| 5 | 822,13000 € | 4.110,65 € |
| 7 | 801,45714 € | 5.610,20 € |
| 10 | 779,97800 € | 7.799,78 € |
| Unit Price without VAT: | 926,90000 € |
|---|---|
| Unit Price with VAT: | 1.103,01100 € |


