


2844/7 BL001 | |
|---|---|
DigiKey Part Number | 2844/7BL001-ND |
Manufacturer | |
Manufacturer Product Number | 2844/7 BL001 |
Description | HOOK-UP STRND 24AWG BLU 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,71000 € | 670,71 € |
| 2 | 637,33000 € | 1.274,66 € |
| 3 | 618,44000 € | 1.855,32 € |
| 5 | 595,26600 € | 2.976,33 € |
| 7 | 580,38000 € | 4.062,66 € |
| 10 | 564,91500 € | 5.649,15 € |
| Unit Price without VAT: | 670,71000 € |
|---|---|
| Unit Price with VAT: | 798,14490 € |


