


2843/7 RD001 | |
|---|---|
DigiKey Part Number | A2843/7R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2843/7 RD001 |
Description | HOOK-UP STRND 26AWG RED 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Red 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,35000 € | 537,35 € |
| 2 | 510,67500 € | 1.021,35 € |
| 3 | 495,57333 € | 1.486,72 € |
| 5 | 477,06200 € | 2.385,31 € |
| 7 | 467,99571 € | 3.275,97 € |
| Unit Price without VAT: | 537,35000 € |
|---|---|
| Unit Price with VAT: | 639,44650 € |


