28 AWG Hook-Up Wire 19/40 Red 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 19/40 Red 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/19 RD005

DigiKey Part Number
2842/19RD005-ND
Manufacturer
Manufacturer Product Number
2842/19 RD005
Description
HOOK-UP STRND 28AWG RED 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 Red 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1144,17000 €144,17 €
2137,13500 €274,27 €
3133,15000 €399,45 €
5128,27200 €641,36 €
7125,13571 €875,95 €
10121,88100 €1.218,81 €
Manufacturers Standard Package
Unit Price without VAT:144,17000 €
Unit Price with VAT:171,56230 €
Alternate Length
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 0
Unit Price: 873,48000 €