


2841/7 RD001 | |
|---|---|
DigiKey Part Number | A2841/7R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2841/7 RD001 |
Description | HOOK-UP STRND 30AWG RED 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Red 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,51000 € | 465,51 € |
| 2 | 442,45000 € | 884,90 € |
| 3 | 429,39667 € | 1.288,19 € |
| 5 | 413,38800 € | 2.066,94 € |
| 7 | 403,10571 € | 2.821,74 € |
| 10 | 401,16900 € | 4.011,69 € |
| Unit Price without VAT: | 465,51000 € |
|---|---|
| Unit Price with VAT: | 553,95690 € |




