30 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2841/1 SL005

DigiKey Part Number
2841/1SL005-ND
Manufacturer
Manufacturer Product Number
2841/1 SL005
Description
HOOK-UP SOLID 30AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.022" (0.55mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1165,82000 €165,82 €
2157,74500 €315,49 €
3153,17333 €459,52 €
5147,57200 €737,86 €
7143,97714 €1.007,84 €
10140,24300 €1.402,43 €
25131,00480 €3.275,12 €
50124,33920 €6.216,96 €
100121,28010 €12.128,01 €
Manufacturers Standard Package
Unit Price without VAT:165,82000 €
Unit Price with VAT:197,32580 €
Alternate Color
HOOK-UP SOLID 30AWG BLU 100'
In-Stock: 140
Unit Price: 114,42000 €
HOOK-UP SOLID 30AWG ORG 100'
In-Stock: 67
Unit Price: 114,42000 €
HOOK-UP SOLID 30AWG BLACK 100'
In-Stock: 17
Unit Price: 114,42000 €
HOOK-UP SOLID 30AWG GRN 100'
In-Stock: 26
Unit Price: 114,42000 €
HOOK-UP SOLID 30AWG BRN 100'
In-Stock: 3
Unit Price: 114,42000 €
Alternate Length
HOOK-UP SOLID 30AWG SLATE 1000'
In-Stock: 0
Unit Price: 681,44000 €