


2841/1 SL001 | |
|---|---|
DigiKey Part Number | A2841/1SL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2841/1 SL001 |
Description | HOOK-UP SOLID 30AWG SLATE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Slate 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,70000 € | 708,70 € |
| 2 | 673,40500 € | 1.346,81 € |
| 3 | 653,42667 € | 1.960,28 € |
| 5 | 628,91800 € | 3.144,59 € |
| 7 | 613,17857 € | 4.292,25 € |
| 10 | 596,82000 € | 5.968,20 € |
| Unit Price without VAT: | 708,70000 € |
|---|---|
| Unit Price with VAT: | 843,35300 € |








