
2636 WH001 | |
|---|---|
DigiKey Part Number | 216-2636WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2636 WH001 |
Description | HOOK-UP SOLID 36AWG WHITE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,50000 € | 659,50 € |
| 2 | 626,85500 € | 1.253,71 € |
| 3 | 608,37667 € | 1.825,13 € |
| 5 | 585,72000 € | 2.928,60 € |
| 7 | 571,16143 € | 3.998,13 € |
| 10 | 556,04100 € | 5.560,41 € |
| Unit Price without VAT: | 659,50000 € |
|---|---|
| Unit Price with VAT: | 784,80500 € |

