
2636 BK005 | |
|---|---|
DigiKey Part Number | 216-2636BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2636 BK005 |
Description | HOOK-UP SOLID 36AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.017" (0.43mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -150°C ~ 300°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 € | 83,21 € |
| 2 | 79,17500 € | 158,35 € |
| 3 | 76,89333 € | 230,68 € |
| 5 | 74,09400 € | 370,47 € |
| 7 | 72,29571 € | 506,07 € |
| 10 | 70,43000 € | 704,30 € |
| Unit Price without VAT: | 83,21000 € |
|---|---|
| Unit Price with VAT: | 99,01990 € |





