
2634 RD005 | |
|---|---|
DigiKey Part Number | 216-2634RD005-ND |
Manufacturer | |
Manufacturer Product Number | 2634 RD005 |
Description | HOOK-UP SOLID 34AWG RED 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.018" (0.46mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,11000 € | 85,11 € |
| 2 | 80,97500 € | 161,95 € |
| 3 | 78,63667 € | 235,91 € |
| 5 | 75,77400 € | 378,87 € |
| 7 | 73,93571 € | 517,55 € |
| 10 | 72,02700 € | 720,27 € |
| Unit Price without VAT: | 85,11000 € |
|---|---|
| Unit Price with VAT: | 101,28090 € |


