
2632 BK005 | |
|---|---|
DigiKey Part Number | 216-2632BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2632 BK005 |
Description | HOOK-UP SOLID 32AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,80000 € | 86,80 € |
| 2 | 82,59000 € | 165,18 € |
| 3 | 80,20333 € | 240,61 € |
| 5 | 77,28200 € | 386,41 € |
| 7 | 75,40714 € | 527,85 € |
| 10 | 73,46000 € | 734,60 € |
| Unit Price without VAT: | 86,80000 € |
|---|---|
| Unit Price with VAT: | 103,29200 € |

