
2630 WH001 | |
|---|---|
DigiKey Part Number | 216-2630WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2630 WH001 |
Description | HOOK-UP STRND 30AWG WHITE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,42000 € | 832,42 € |
| 2 | 791,08000 € | 1.582,16 € |
| 3 | 767,67000 € | 2.303,01 € |
| 5 | 738,97200 € | 3.694,86 € |
| 7 | 720,53571 € | 5.043,75 € |
| 10 | 701,38500 € | 7.013,85 € |
| Unit Price without VAT: | 832,42000 € |
|---|---|
| Unit Price with VAT: | 990,57980 € |

