
2630 BK001 | |
|---|---|
DigiKey Part Number | 216-2630BK001-ND |
Manufacturer | |
Manufacturer Product Number | 2630 BK001 |
Description | HOOK-UP STRND 30AWG BLACK 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 7/38 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,42000 € | 832,42 € |
| 2 | 791,08000 € | 1.582,16 € |
| 3 | 767,67000 € | 2.303,01 € |
| 5 | 738,97200 € | 3.694,86 € |
| 7 | 720,53571 € | 5.043,75 € |
| 10 | 701,38500 € | 7.013,85 € |
| Unit Price without VAT: | 832,42000 € |
|---|---|
| Unit Price with VAT: | 990,57980 € |

