
2624 YL001 | |
|---|---|
DigiKey Part Number | 216-2624YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2624 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Mfr | Jacket (Insulation) Thickness 0.007" (0.18mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 19/36 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.019,74000 € | 1.019,74 € |
| 2 | 968,96000 € | 1.937,92 € |
| 3 | 940,20333 € | 2.820,61 € |
| 5 | 904,93800 € | 4.524,69 € |
| 7 | 882,28714 € | 6.176,01 € |
| 10 | 858,75400 € | 8.587,54 € |
| Unit Price without VAT: | 1.019,74000 € |
|---|---|
| Unit Price with VAT: | 1.213,49060 € |

