


24RC2S06 NA199 | |
|---|---|
DigiKey Part Number | 24RC2S06NA199-ND |
Manufacturer | |
Manufacturer Product Number | 24RC2S06 NA199 |
Description | CABLE 2COND 24AWG NATURAL 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Natural |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.124" (3.15mm) |


