


24RC2S06 NA005 | |
|---|---|
DigiKey Part Number | 24RC2S06NA005-ND |
Manufacturer | |
Manufacturer Product Number | 24RC2S06 NA005 |
Description | CABLE 2COND 24AWG NAT SHLD 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,13000 € | 518,13 € |
| 2 | 492,54500 € | 985,09 € |
| 3 | 478,07000 € | 1.434,21 € |
| 5 | 460,31600 € | 2.301,58 € |
| 7 | 448,91286 € | 3.142,39 € |
| 10 | 437,06900 € | 4.370,69 € |
| 25 | 411,71120 € | 10.292,78 € |
| Unit Price without VAT: | 518,13000 € |
|---|---|
| Unit Price with VAT: | 616,57470 € |


