
22RC2S06 NA005 | |
|---|---|
DigiKey Part Number | 22RC2S06NA005-ND |
Manufacturer | |
Manufacturer Product Number | 22RC2S06 NA005 |
Description | CABLE 2COND 22AWG NAT SHLD 100' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.136" (3.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,77000 € | 575,77 € |
| 2 | 547,32000 € | 1.094,64 € |
| 3 | 531,21000 € | 1.593,63 € |
| 5 | 511,46200 € | 2.557,31 € |
| 7 | 498,77429 € | 3.491,42 € |
| 10 | 485,60000 € | 4.856,00 € |
| Unit Price without VAT: | 575,77000 € |
|---|---|
| Unit Price with VAT: | 685,16630 € |



