
22RC2S06 NA002 | |
|---|---|
DigiKey Part Number | 22RC2S06NA002-ND |
Manufacturer | |
Manufacturer Product Number | 22RC2S06 NA002 |
Description | CABLE 2COND 22AWG NAT SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.136" (3.45mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 4,07792 € | 4.077,92 € |
| Unit Price without VAT: | 4,07792 € |
|---|---|
| Unit Price with VAT: | 4,85272 € |


