4 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254/4 SL005

DigiKey Part Number
2254/4SL005-ND
Manufacturer
Manufacturer Product Number
2254/4 SL005
Description
CABLE 4COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Bare
Jacket (Insulation) Material
Shield Coverage
95%
Jacket (Insulation) Diameter
0.206" (5.23mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1005,53840 €553,84 €
2005,26240 €1.052,48 €
3005,10610 €1.531,83 €
5004,91444 €2.457,22 €
7004,79131 €3.353,92 €
1.0004,66340 €4.663,40 €
Manufacturers Standard Package
Unit Price without VAT:5,53840 €
Unit Price with VAT:6,59070 €
Alternate Length
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 1
Unit Price: 2.649,10000 €
CABLE 4COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 5,81920 €