
2254/4 SL002 | |
|---|---|
DigiKey Part Number | 2254/4SL002-ND |
Manufacturer | |
Manufacturer Product Number | 2254/4 SL002 |
Description | CABLE 4COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Spiral 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.206" (5.23mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,81920 € | 2.909,60 € |
| Unit Price without VAT: | 5,81920 € |
|---|---|
| Unit Price with VAT: | 6,92485 € |



