Similar

22407 GR005 | |
|---|---|
DigiKey Part Number | 22407GR005-ND |
Manufacturer | |
Manufacturer Product Number | 22407 GR005 |
Description | HOOK-UP STRND 24AWG GRN 100' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.054" (1.37mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-DTL-16878/5 Type EE |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2844/7 GR001 | Alpha Wire | 0 | 2844/7GR001-ND | 667,67000 € | Similar |


