Similar

22007 RD005 | |
|---|---|
DigiKey Part Number | 22007RD005-ND |
Manufacturer | |
Manufacturer Product Number | 22007 RD005 |
Description | HOOK-UP STRND 20AWG RED 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Qualification MIL-DTL-16878/5 Type EE |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1551 RD005 | Alpha Wire | 24 | A1551R-100-ND | 50,42000 € | Similar |


