Similar

201819 BK013 | |
|---|---|
DigiKey Part Number | 201819BK013-ND |
Manufacturer | |
Manufacturer Product Number | 201819 BK013 |
Description | HOOK-UP STRND 18AWG BLACK 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.084" (2.13mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-W-16878 Type C |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1857/19 BK001 | Alpha Wire | 10 | A1857/19B-1000-ND | 391,78000 € | Similar |



