
1942/3 BK003 | |
|---|---|
DigiKey Part Number | A1942/3B-50-ND |
Manufacturer | |
Manufacturer Product Number | 1942/3 BK003 |
Description | CABLE 3COND 16AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.336" (8.53mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,36000 € | 114,36 € |
| 2 | 108,81000 € | 217,62 € |
| 3 | 105,67000 € | 317,01 € |
| 5 | 101,82600 € | 509,13 € |
| 7 | 99,35571 € | 695,49 € |
| 10 | 96,79300 € | 967,93 € |
| Unit Price without VAT: | 114,36000 € |
|---|---|
| Unit Price with VAT: | 136,08840 € |




