3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1942/3 BK003

DigiKey Part Number
A1942/3B-250-ND
Manufacturer
Manufacturer Product Number
1942/3 BK003
Description
CABLE 3COND 16AWG BLACK 250'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.336" (8.53mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1832,68000 €832,68 €
Manufacturers Standard Package
Unit Price without VAT:832,68000 €
Unit Price with VAT:990,88920 €
Alternate Length
CABLE 3COND 16AWG BLACK 10'
In-Stock: 10
Unit Price: 24,71000 €
CABLE 3COND 16AWG BLACK 50'
In-Stock: 12
Unit Price: 112,93000 €
CABLE 3COND 16AWG BLACK 100'
In-Stock: 4
Unit Price: 215,72000 €