
1898/8C SL005 | |
|---|---|
DigiKey Part Number | 1898/8CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1898/8C SL005 |
Description | CABLE 8COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.313" (7.95mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,07000 € | 269,07 € |
| 2 | 255,83500 € | 511,67 € |
| 3 | 248,34333 € | 745,03 € |
| 5 | 242,99600 € | 1.214,98 € |
| Unit Price without VAT: | 269,07000 € |
|---|---|
| Unit Price with VAT: | 320,19330 € |










