
3090A 0102500 | |
|---|---|
DigiKey Part Number | BEL3142-2500-ND 135-3090A0102500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3090A 0102500 |
Description | CABLE 2COND 16AWG BLK SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 16 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil | |
Length | 2500' (762.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20233 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,68800 € | 13,44 € |
| 10 | 2,55900 € | 25,59 € |
| 25 | 2,39880 € | 59,97 € |
| 50 | 2,28280 € | 114,14 € |
| 100 | 2,17170 € | 217,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18672 € | 2.966,80 € |
| 5.000 | 1,12614 € | 5.630,70 € |
| 7.500 | 1,11515 € | 8.363,62 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |




