14 AWG Hook-Up Wire 19/27 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1859/19 SL005

DigiKey Part Number
1859/19SL005-ND
Manufacturer
Manufacturer Product Number
1859/19 SL005
Description
HOOK-UP STRND 14AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/27
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1001,72440 €172,44 €
2001,63975 €327,95 €
3001,59183 €477,55 €
5001,53312 €766,56 €
7001,49540 €1.046,78 €
1.0001,45623 €1.456,23 €
Manufacturers Standard Package
Unit Price without VAT:1,72440 €
Unit Price with VAT:2,05204 €
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 23
Unit Price: 175,98000 €
HOOK-UP STRND 14AWG RED 100'
In-Stock: 6
Unit Price: 175,98000 €
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 23
Unit Price: 175,98000 €
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 4
Unit Price: 175,98000 €
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 1
Unit Price: 175,98000 €
Alternate Length
HOOK-UP STRND 14AWG SLATE 1000'
In-Stock: 0
Unit Price: 0,48902 €