14 AWG Hook-Up Wire 19/27 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1859/19 SL001

DigiKey Part Number
1859/19SL001-ND
Manufacturer
Manufacturer Product Number
1859/19 SL001
Description
HOOK-UP STRND 14AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,49518 €495,18 €
2.0000,48325 €966,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49518 €
Unit Price with VAT:0,58926 €
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 2
Unit Price: 510,71000 €
HOOK-UP STRND 14AWG BLUE 1000'
In-Stock: 2
Unit Price: 510,71000 €
HOOK-UP STRND 14AWG BROWN 1000'
In-Stock: 0
Unit Price: 513,23000 €
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 510,71000 €
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 1
Unit Price: 531,14000 €
Alternate Length
HOOK-UP STRND 14AWG SLATE
In-Stock: 100
Unit Price: 1,74610 €