
1859/19 RD001 | |
|---|---|
DigiKey Part Number | 1859/19RD001-ND |
Manufacturer | |
Manufacturer Product Number | 1859/19 RD001 |
Description | HOOK-UP STRND 14AWG RED 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,71000 € | 361,71 € |
| 2 | 343,85500 € | 687,71 € |
| 3 | 333,74667 € | 1.001,24 € |
| 5 | 321,35000 € | 1.606,75 € |
| 7 | 313,39000 € | 2.193,73 € |
| 10 | 306,00000 € | 3.060,00 € |
| Unit Price without VAT: | 361,71000 € |
|---|---|
| Unit Price with VAT: | 430,43490 € |







