16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 VI005

DigiKey Part Number
A1858/19V-100-ND
Manufacturer
Manufacturer Product Number
1858/19 VI005
Description
HOOK-UP STRND 16AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1111,66000 €111,66 €
2106,22500 €212,45 €
3103,15000 €309,45 €
599,38000 €496,90 €
796,96000 €678,72 €
1094,44900 €944,49 €
Manufacturers Standard Package
Unit Price without VAT:111,66000 €
Unit Price with VAT:132,87540 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 104
Unit Price: 111,66000 €
HOOK-UP STRND 16AWG RED 100'
In-Stock: 117
Unit Price: 111,66000 €
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 35
Unit Price: 111,66000 €
HOOK-UP STRND 16AWG WHT/BLK 100'
In-Stock: 1
Unit Price: 111,66000 €
HOOK-UP STRND 16AWG BLUE 100'
In-Stock: 28
Unit Price: 111,66000 €
Alternate Length
HOOK-UP STRAND 16AWG VIOLET
In-Stock: 1000
Unit Price: 0,41963 €