16 AWG Hook-Up Wire 19/29 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 VI001

DigiKey Part Number
A1858/19V-1000-ND
Manufacturer
Manufacturer Product Number
1858/19 VI001
Description
HOOK-UP STRAND 16AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,41963 €419,63 €
2.0000,40453 €809,06 €
Manufacturers Standard Package
Unit Price without VAT:0,41963 €
Unit Price with VAT:0,49936 €
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 33000
Unit Price: 0,43641 €
HOOK-UP STRAND 16AWG BLUE
In-Stock: 4000
Unit Price: 0,43641 €
HOOK-UP STRAND 16AWG BROWN
In-Stock: 1001
Unit Price: 0,43641 €
HOOK-UP STRAND 16AWG GREEN
In-Stock: 2000
Unit Price: 0,41963 €
HOOK-UP STRAND 16AWG ORANGE
In-Stock: 2
Unit Price: 450,07000 €
Alternate Length
HOOK-UP STRND 16AWG VIOLET 100'
In-Stock: 1
Unit Price: 111,66000 €