18 AWG Hook-Up Wire 7/26 White, Orange Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 WO005

DigiKey Part Number
1857WO005-ND
Manufacturer
Manufacturer Product Number
1857 WO005
Description
HOOK-UP STRND 18AWG WHT/ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 White, Orange Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
171,00000 €71,00 €
267,56500 €135,13 €
365,61667 €196,85 €
563,23200 €316,16 €
761,70000 €431,90 €
1060,11100 €601,11 €
2556,17800 €1.404,45 €
5053,34180 €2.667,09 €
10050,61840 €5.061,84 €
Manufacturers Standard Package
Unit Price without VAT:71,00000 €
Unit Price with VAT:84,49000 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 28
Unit Price: 71,00000 €
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 16
Unit Price: 71,00000 €
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 3
Unit Price: 71,00000 €
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 33
Unit Price: 71,00000 €
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 3
Unit Price: 71,00000 €
Alternate Length
HOOKUP STRND 18AWG WHITE/ORANGE
In-Stock: 2000
Unit Price: 0,50651 €