
1857 WO001 | |
|---|---|
DigiKey Part Number | 1857WO001-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WO001 |
Description | HOOKUP STRND 18AWG WHITE/ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White, Orange Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52677 € | 526,77 € |
| 2.000 | 0,50062 € | 1.001,24 € |
| 3.000 | 0,48581 € | 1.457,43 € |
| 5.000 | 0,46766 € | 2.338,30 € |
| 7.000 | 0,45599 € | 3.191,93 € |
| 10.000 | 0,44388 € | 4.438,80 € |
| Unit Price without VAT: | 0,52677 € |
|---|---|
| Unit Price with VAT: | 0,62686 € |







