
1854 WO001 | |
|---|---|
DigiKey Part Number | 1854WO001-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WO001 |
Description | HOOKUP STRND 24AWG WHT/ORG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Orange Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,50000 € | 196,50 € |
| 2 | 186,87500 € | 373,75 € |
| 3 | 181,42667 € | 544,28 € |
| 5 | 174,75200 € | 873,76 € |
| 7 | 170,46429 € | 1.193,25 € |
| 10 | 166,01100 € | 1.660,11 € |
| Unit Price without VAT: | 196,50000 € |
|---|---|
| Unit Price with VAT: | 233,83500 € |







