
1854/19 WV001 | |
|---|---|
DigiKey Part Number | 1854/19WV001-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 WV001 |
Description | HOOKUP STRND 24AWG WHT/VIO 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White, Violet Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,24000 € | 230,24 € |
| 2 | 218,94500 € | 437,89 € |
| 3 | 212,55000 € | 637,65 € |
| 5 | 204,70800 € | 1.023,54 € |
| 7 | 199,67286 € | 1.397,71 € |
| 10 | 194,44300 € | 1.944,43 € |
| Unit Price without VAT: | 230,24000 € |
|---|---|
| Unit Price with VAT: | 273,98560 € |







