28 AWG Hook-Up Wire 7/36 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852 RD001

DigiKey Part Number
1852RD001-ND
Manufacturer
Manufacturer Product Number
1852 RD001
Description
HOOK-UP STRAND 28AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59 Feet
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1191,88000 €191,88 €
2182,48500 €364,97 €
3177,16667 €531,50 €
5170,64600 €853,23 €
7166,45857 €1.165,21 €
10162,11200 €1.621,12 €
Manufacturers Standard Package
Unit Price without VAT:191,88000 €
Unit Price with VAT:228,33720 €
Alternate Color
HOOK-UP STRAND 28AWG BLACK
In-Stock: 70
Unit Price: 191,88000 €
HOOK-UP STRND 28AWG WHITE 1000'
In-Stock: 66
Unit Price: 191,88000 €
HOOK-UP STRAND 28AWG GREEN
In-Stock: 74
Unit Price: 191,88000 €
HOOK-UP STRAND 28AWG BLUE
In-Stock: 23
Unit Price: 191,88000 €
HOOK-UP STRND 28AWG BROWN 1000'
In-Stock: 104
Unit Price: 191,88000 €
Alternate Length
HOOK-UP STRND 28AWG RED 100'
In-Stock: 163
Unit Price: 67,16000 €